onsemi NVMFD5C Power MOSFETs
onsemi NVMFD5C Power MOSFETs are AEC-Q101 Qualified, PPAP capable, and suitable for automotive applications. NVMFD5C MOSFETs feature low ON Resistance to minimize conduction losses, and low QG and Capacitance to minimize driver losses. These Power MOSFETs are 100% avalanche-tested and are available with a Wettable Flank Option for Enhanced Optical Inspection.NVMFD5C Power MOSFETs are offered in a 5mm x 6mm flat lead DFN8 package designed for compact and efficient designs and including high thermal performance. These devices are Pb-Free and are RoHS Compliant.
Features
- AEC-Q101 Qualified for automotive applications
- Low RDS(on) for minimal conduction losses
- High current capability for robust load performance
- 100% avalanche tested to safeguard against voltage overstress failures
- Pb-Free
- RoHS compliant
Applications
- Solenoid driver
- Low side / high side drivers
- Automotive engine controllers
- Anti-lock braking systems
Đã phát hành: 2018-01-25
| Đã cập nhật: 2022-10-18