onsemi RSL15 Evaluation & Development Board
onsemi RSL15 Evaluation and Development Board is designed to be used with the RSL15 Software Development Kit. The RSL15 Dev Board evaluates the performance and capabilities of the RSL15 MCUs. Additionally, the board is intended for developing, demonstrating, and debugging software applications for the RSL15.The comprehensive yet easy-to-use Software Development Kit (SDK) contains drivers, libraries, sample code, development tools, and mobile apps:
• RSL15 Central for iOS® and Android™
• RSL FOTA for iOS and Android
To get started with RSL15, download the SDK components in Additional Resources.
Download and unzip the RSL15 Documentation Package, open 'RSL15_documentation.htm', and navigate to the RSL15 Getting Started Guide to complete the installation and use RSL15.
Features
- Easy code download and debugging with SEGGER® J-Link® on-board technology
- JTAG debug port accessible via 10-pin header
- Automatic power supply switching between battery and USB
- Access to all RSL15 interfaces and GPIOs via standard 0.1inch headers
- 2 push button switches, 1 dedicated to resetting the device via the NRESET pin - 1 connected to a GPIO
- Test points and GND hooks for easy probing
- CR2032 Battery holder, a CR2032 standard 3.0V battery inserted into the battery holder
- Simple configuration for power measurements
- Integrated PCB antenna with matching and filtering network
- UFL connector used for conducted RF connections
- Power from the USB connection, 5V regulated down to 3.0V by an onboard regulator
- External power source connected to headers on the board
Additional Resources
Videos
Layout
Infographic
Đã phát hành: 2021-12-23
| Đã cập nhật: 2023-07-25