ROHM Semiconductor Silicon Carbide (SiC) Power Devices

ROHM Semiconductor SiC Power Devices deliver 10x the dielectric breakdown field strength, 3x the bandgap, and 3x the thermal conductivity of conventional silicon solutions. This translates to lower switching loss, lower ON resistance, and support for high-temperature operation, making it possible to minimize power loss along with module size. ROHM SiC Power Devices also allow designers to use fewer components, further reducing design complexity.

Features

  • Higher breakdown voltage (up to 10x field strength compared with silicon)
  • Higher temperature ranges
  • High-speed switching performance (over Silicon IGBTs)
  • Lower ON resistance per unit area (significantly improving power loss)

Applications

  • Switch-mode power supplies
  • Solar inverters
  • Uninterruptible power supplies
  • Electric vehicle chargers
  • Induction heating equipment
  • Motor drives
  • Trains
  • Wind power converters

Videos

Đã phát hành: 2016-09-27 | Đã cập nhật: 2025-02-20