Bộ xử lý & bộ điều khiển tín hiệu số - DSP, DSC mới

Microchip Technology dsPIC33AK256MPS306 200MHz 32-Bit Digital Signal Controller (DSC) comes with a 32-/64-bit Floating-Point Unit (FPU) and up to 256KB Flash program memory and 64KB SRAM data memory in a small-footprint package (36/48/64 pins, VQFN/TQFP) for space-constrained designs. High-speed 40MSPS 12-bit ADCs, high-bandwidth 100MHz op amps with low input-voltage offset, fast 5nS comparators, and high-speed PWM outputs designed for next-generation server power supplies, industrial automation, advanced sensing, touch control, and motor control applications.
-
Microchip Technology dsPIC33AK256MPS306 200MHz 32-Bit DSCThe device includes a 32-bit rich instruction set for optimized speed and program code size.7/10/2026 -
Texas Instruments AM62D Arm-Based ProcessorsProcessors are targeted for applications needing high-performance Digital Signal Processing.8/4/2025 -
Analog Devices Inc. ADE9178 Energy Management DSPA metrology DSP for use with a combination of ADE9113/ADE9112/ADE9103 sigma-delta ADCs.11/19/2024 -
Analog Devices Inc. ADSP1802 SHARC® Processors32-bit/40-bit floating point processors optimized for high-performance audio applications.11/11/2024 -
Texas Instruments TMS320C6452 Digital Signal Processor (DSP)High-performance fixed-point DSP generation in the TMS320C6000™ DSP platform.5/21/2024 -
Microchip Technology dsPIC33CDVC256MP506 Integrated Motor DriversDesigned for 3-phase BLDC motor control and a CAN transceiver for automotive communications.5/14/2024 -
Analog Devices Inc. ADSP-SC592 SHARC+® Dual-Core DSPsWith a powerful DMA system with 8 MemDMAs, on-chip memory protection, and AEC-Q100 qualification.3/27/2024 -
Analog Devices Inc. ADSP-SC598 Dual-SHARC+® Digital Signal ProcessorsFeatures an integrated Arm® Cortex-A55 running up to 1.2GHz and dual-SHARC+® DSP core architecture.1/26/2024 -
Analog Devices Inc. ADSP-21594/ADSP-SC594 SHARC + Dual-Core DSPsDevices are part of the SIMD SHARC family of DSPs that feature the ADI's super Harvard architecture.12/12/2023 -
Microchip Technology dsPIC33CK1024MP710 Digital Signal ControllersOffers real-time deterministic performance and enables high-performance control applications.8/23/2023 -
NXP Semiconductors MC56F80x Digital Signal Controllers (DSCs)DSCs with integrated FPU and Trigonometric math engine with OPAMP and quadrature decoders.1/24/2023