TDK C Series Mid Voltage MLCCs
TDK C Series Mid Voltage MLCCs are commercial-grade capacitors with high voltage characteristics ranging from 100V to 630V. The capacitors offer multiple sheets of dielectric and conductive material that are layered alternatively. These C series MLCCs incorporate superior mechanical strength and reliability due to their monolithic structure. The multilayer ceramic capacitors feature C0G and CH types with excellent stable temperature and DC-bias characteristics. The TDK MLCCs are available in C1005, C1608, C2012, C3216, C3225, C4532, and C5750 types. Typical applications include wireless charging units, DC-DC converters, inverters, and resonant circuits of high voltage circuits.Features
- Voltage rating of 100V, 250V, 350V, 450V, and 630V
- C0G and CH types with excellent stable temperature and DC-bias characteristics
- Capacitance range up to 22µF
- Withstands high voltage characteristics
- RoHS compliant
- Halogen and lead free
Applications
- High voltage circuits
- Decoupling
- Smoothing
- Snubber
- Resonant
- Wireless charging units
- DC-DC converter
- Inverter
Dimensions & Package
Additional Resources
Đã phát hành: 2019-10-15
| Đã cập nhật: 2024-02-26