TE Connectivity AMPMODU 2MM Wire-to-Board Crimp Receptacles

TE Connectivity's (TE) AMPMODU 2MM Wire-to-Board Crimp Receptacles provide a cost-effective and reliable solution for miniature electronics, occupying 38% less PCB space than traditional 2.54mm (0.100") centerline connectors. The AMPMODU 2MM W2B receptacle portfolio features housing styles without latches and with detent or positive latching, as well as two contact sizes for 30AWG to 24AWG wire. These connectors are available in single or double row with 2 to 25 positions per row, and the phosphor bronze contacts with dual cantilever beams are offered in tin or gold plating. Applications for TE AMPMODU 2MM W2B Crimp Receptacles include robotics, building and home automation devices, material handling equipment, industrial controls, and more.

Features

  • Cost-effective and reliable solution
  • 38% space savings over traditional 2.54mm (0.100") centerline connectors
  • Design flexibility with crimp terminal options for wire sizes 30AWG to 24AWG
  • Reliable connections in high-vibration environments
  • Audible click of a positive latch ensures proper locking
  • Increased safety with polarization feature to prevent incorrect mating
  • Wire termination easily accomplished with TE-recommended hand or applicator tooling
  • RoHS and REACH compliant

Applications

  • Robotics
  • Building and home automation devices
  • PLC/IO devices
  • Servo drives
  • Material handling equipment
  • Industrial controls
  • Instrumentation and test equipment

Specifications

  • 2A maximum current rating
  • 650VAC dielectric withstanding voltage
  • 125VRMS maximum operating voltage
  • Operating temperature range
    • Tin plated: -40°C to +105°C
    • Gold plated: -40°C to +125°C
Đã phát hành: 2023-06-15 | Đã cập nhật: 2026-01-15