TE Connectivity IPT-HD High Voltage Power Bolt Connectors
TE Connectivity's (TE) IPT-HD High Voltage Power Bolt Connectors feature a 360° shielded design, easy mounting holes, and flexible assembly connectivity, increasing connector EMC performance and assembly efficiency. IPT-HD power bolt connectors can be used in environments exposed to extreme temperatures (-40°C to +125°C) and excessively high engine-level vibrations. The IPT-HD components provide low-contact resistance and thicker options for conductor cross-sections used in MCU (Motor Control Unit), E-axle, and E-motor applications for renewable energy vehicles operating in demanding environments.Features
- Enhanced EMC performance
- Low-contact resistance shielding
- Handles excessive engine-level vibrations
- IP67, IP68, and IP6K9K sealing rated
- 50/70/95mm2 conductor cross-sections
- Increased assembly efficiency
- Flexible assembly with single wiring harness
- Quick, easy machining of mounting holes
- ISO compliant/LV216
Applications
- MCUs
- E-axles
- E-motors
Specifications
- -40°C to +125°C operating temperature range
- 1000V voltage rating
- 250A/300A current carrying capacity at +85°C
- 360° shielding with low contact resistance
- UL 94V-0 rated
Infographic
Đã phát hành: 2021-10-11
| Đã cập nhật: 2025-05-08