Texas Instruments UCC23513EVM-014 Gate Driver Evaluation Module

Texas Instruments UCC23513EVM-014 Gate Driver Evaluation Module (EVM) is designed to evaluate TI's 5kVRMS isolated single-channel gate driver with opto-compatible input, UCC23513. The input is current driven, requiring between 7mA and 16mA for device turn-on, and can be reverse biased for the turn-off. The device can have a 4A source and 5A sink peak output current for driving Si MOSFETs, IGBTs, and WBG devices, i.e., SiC and GaN transistors. The Texas Instruments UCC23513EVM-014 is populated with clips and 2-position headers for flexibility in connecting power and signal inputs, along with signal test points and large GND vias to enable the installation of ground springs. The PCB layout is optimized with a minimal loop area in the input and output paths. It showcases a high-voltage design between the primary and secondary sides with 8mm creepage.

Features

  • 5V VDD input buffer and up to 35V VCC power supply range
  • 4A and 5A source/sink current capability
  • 5kVRMS Isolation for 1 minute per UL 1577
  • Maximized creepage distance between two output channels
  • Reverse polarity voltage handling capability on device inputs
  • PCB layout optimized for power supply bypassing cap, gate driver loop

Required Equipment

  • Power Supplies
    • Two DC power supplies with voltage/current above 5V/0.1A and 35V/0.5A (for example: Agilent E3634A)
      • DC power supply #1
        • Voltage setting: 5V
        • Current limit: 0.05A
      • DC power supply #2
        • Voltage setting: 15V or 12V, depending on IC mounted
        • Current limit: 0.1A
  • Function Generator
    • One function generator over 1MHz (for example: Tektronics AFG3252)
  • Digital Multi-Meter Settings
    • Digital multi-meter#1
      • DC current measurement, auto-range
    • Digital multi-meter#2
      • DC current measurement, auto-range

Bench Setup

Mechanical Drawing - Texas Instruments UCC23513EVM-014 Gate Driver Evaluation Module
Đã phát hành: 2019-01-28 | Đã cập nhật: 2025-09-03