onsemi AR2020 Hyperlux™ LP 20 MP Image Sensors

onsemi AR2020 Hyperlux™ LP 20MP Image Sensors are 1/1.8" back-side illuminated (BSI) stacked CMOS digital image sensors with a 5120 x 3840 active-pixel array. The AR2020 modules capture images in linear or enhanced dynamic range (eDR) modes, along with a rolling-shutter readout. These advanced sensors offer an architecture and design structure that provides high-quality performance while consuming ultra-low power. The AR2020 series is supported by a 1.4μm BSI pixel from onsemi and delivers excellent performance in lowlight and near-infrared (NIR) wavelengths. onsemi AR2020 Hyperlux LP 20MP Image Sensors feature smart region of interest (ROI), which delivers more than one ROI to give a context view of the scene at reduced bandwidth and a separate ROI in original detail. Applications include biometrics, video conferencing (VC), virtual and augmented reality, machine vision, and more.

Features

  • 1/1.8" BSI stacked CMOS digital image sensor
  • 5120 x 3840 active-pixel array
  • Supported by 1.4μm BSI pixel
  • Ultra-low power consumption
  • Smart ROI - delivers more than one ROI to offer a context view of the scene at reduced bandwidth and a separate ROI in original detail
  • Enhanced NIR response in 850nm and 940nm wavelength
  • Wake-on-motion (WOM) function to conserve power
  • Multiple subsampling modes - binning, summing, skipping, and windowing
  • Multiple functional modes: global reset release (GRR), trigger, and context switching
  • Line interleaved HDR (LI-HDR) and eDR modes

Applications

  • Video conferencing 
  • Virtual and augmented reality 
  • Machine vision 
  • Retail analytics 
  • Biometrics
  • VC endpoints and webcams
  • Video doorbells
  • AR/VR/XR headsets
onsemi AR2020 Hyperlux™ LP 20 MP Image Sensors

Videos

Đã phát hành: 2024-03-11 | Đã cập nhật: 2025-12-04