The onsemi NVBLS1D5N10MC MOSFET is available in a TOLL package with a -55°C to +175°C operating junction and storage temperature range.
Features
- Low RDS(on) to minimize conduction losses
- Low QG and capacitance to minimize driver losses
- AEC-Q101 qualified and PPAP capable
- Lowers switching noise/EMI
- Pb-free and RoHS-compliant
Applications
- Switching power supplies
- Reverse battery protection
- Power switches (high side driver, low-side driver, H-bridges, etc.)
Specifications
- 300A maximum continuous drain current
- 1.5mΩ at 10V RDS(ON) maximum
- 100V drain-to-source voltage
- ±20V gate-to-source voltage
- 900A pulsed drain current
- -55°C to +175°C operating junction and storage temperature range
Additional Resources
Typical Application
Đã phát hành: 2023-12-26
| Đã cập nhật: 2024-11-07