u-blox XPLR-HPG-2 High Precision GNSS Explorer Kit

u-blox XPLR-HPG-2 High Precision GNSS Explorer Kit offers a complete platform for evaluating and prototyping the high-precision GNSS solution with the PointPerfect GNSS augmentation service. This kit acquires correction data from a satellite broadcast using an L-band satellite GNSS receiver or via IP connectivity using Wi-Fi® or LTE with its GNSS and communications modules. The correction data is supplied by PointPerfect (u-blox GNSS augmentation service) and delivered through the Thingstream IoT service delivery platform.

The u-blox XPLR-HPG-2 High Precision GNSS Explorer Kit includes the NINA-W10 wireless MCU module with Wi-Fi and BLUETOOTH® connectivity. This MCU module runs the high-precision GNSS application and controls the communications among the wireless modules. The application implements ubxlib, a set of software modules combining the various u-blox modules with concise C APIs.

Features

  • Prototyping kit for cm-level accuracy positioning applications
  • High-precision GNSS, LTE, Wi-Fi, BLUETOOTH, and antennas
  • PointPerfect GNSS augmentation service
  • Dual-core MCU for applications
  • ubxlib software components and application in source code

Applications

  • Commercial UAV
  • Ground robotics navigation
  • Lane-level navigation
  • Heavy machine navigation
  • Industrial navigation and tracking
  • Remote monitoring
  • Asset tracking
  • Connected health

Kit Contents

  • C214 high-precision GNSS demo board hosting the GNSS and communications modules
  • 2x LTE antennas
  • 1x GNSS high precision patch antenna that includes L-band
  • 2x protective plexiglass sheets
  • Screws and standoffs
  • USB cable
  • Thingstream promo code that provides one month of free access to the PointPerfect IP service
  • Application software example in source code
  • PointPerfect GNSS augmentation service (Trial version)
  • AssistNow location service

The XPLR-HPG-2 Explorer Kit is shipped as a fully assembled product that includes two protective plexiglass sheets over each side of the PCB. Users need only connect the antennas before configuring and using the platform.

Videos

Communication Diagram

Infographic - u-blox XPLR-HPG-2 High Precision GNSS Explorer Kit

On the Board

           NINA-W106 MCU on base board (dual-core MCU for applications and Wi‑Fi 4 / BLUETOOTH LE 4.2 connectivity)
          •  ZED-F9R-03B high-precision GNSS receiver module with dead reckoning
          •  NEO-D9S L-band GNSS correction receiver module
          •  LARA-R6001D LTE Cat 1 module to receive PointPerfect correction data via mobile network
          •  PointPerfect correction service (PointPerfect based on SPARTN messaging format and MQTT delivery protocol)

Đã phát hành: 2022-10-12 | Đã cập nhật: 2024-09-23