u-blox EVK-X20D GNSS Evaluation Kit

u-blox EVK-X20D GNSS Evaluation Kit is designed to test the features and capabilities of the ZED-X20D dual-antenna GNSS heading module. This evaluation kit features the ZED-X20D module integrated onto the board with multiple interfaces. The ZED-X20D high-precision GNSS heading module is designed for dual-antenna applications requiring robust RTK positioning and precise heading information. This module integrates an all-band GNSS engine with innovative positioning algorithms using Real-Time Kinematics (RTK), Precise Point Positioning (PPP), and PPP-RTK technologies. The ZED-X20D module is ideal for precision agriculture, Unmanned Autonomous Vehicles (UAVs), and other industrial applications that require robust positioning and accurate GNSS-based heading.

Applications

  • Precision agriculture, including heavy machinery
  • Unmanned Autonomous Vehicles (UAVs)
  • Industrial
Đã phát hành: 2026-03-31 | Đã cập nhật: 2026-04-21