MouseReel Trimmer / Variable Capacitors

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Range Voltage Rating Termination Style Length Width Type Tolerance Diameter Height Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Knowles Voltronics Trimmer / Variable Capacitors 4.5 - 20pF 125volts 18In Stock
62,000On Order
Min.: 1
Mult.: 1
: 1,000

4.5 pF to 20 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer / Variable Capacitors 8 -40.0pF 110V 1,007In Stock
Min.: 1
Mult.: 1
: 1,000

8 pF to 40 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) Ceramic Trimmers 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel

pSemi Trimmer / Variable Capacitors Digitally Tunable Capacitor (100-3000 MHz) 0.6-2.35pF, SPI Interface
8,130Expected 3/5/2027
Min.: 1
Mult.: 1
: 3,000

0.6 pF to 2.35 pF SMD/SMT 2 mm (0.079 in) 2 mm (0.079 in) Digitally Tunable Capacitor 0.55 mm - 40 C + 85 C UltraCMOS Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer / Variable Capacitors 2.0 - 6.0pF 100volts
14,218Expected 9/2/2026
Min.: 1
Mult.: 1
: 1,000

2 pF to 6 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer / Variable Capacitors 2.0 - 10pF 100volts
28,411On Order
Min.: 1
Mult.: 1
: 1,000

2 pF to 10 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer / Variable Capacitors 8.0 - 50PF 125V
29,388On Order
Min.: 1
Mult.: 1
: 1,000

100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer / Variable Capacitors Ceramic Chip Trimmer 1.5pF to 3pF, - 0%, +50 %, 1MHz
10,998On Order
Min.: 1
Mult.: 1
: 1,000

1.5 pF to 3 pF SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer - 0 %, + 50 % 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer / Variable Capacitors 1.5 - 3.0pF 100volts
10,707On Order
Min.: 1
Mult.: 1
: 1,000

1.5 pF to 3 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) Half-Turn Ceramic Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer / Variable Capacitors TRIMMER CAPACITOR Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,000

1.5 pF to 3 pF SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer / Variable Capacitors LOW COST JZL250 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 1,000

6 pF to 25 pF SMD/SMT 2.5 mm (0.098 in) 3.2 mm (0.126 in) 50 % - 40 C + 85 C JZL Reel, Cut Tape, MouseReel