Supercapacitors

 Supercapacitors
Supercapacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many supercapacitor manufacturers including Abracon, Cornell Dubilier, Eaton, KEMET, KYOCERA AVX, Maxwell, Vishay, & more. 
More...

Please view our large selection of supercapacitors below.
Results: 1,407
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Vishay / BC Components Supercapacitors / Ultracapacitors 30F 3V 18x25mm 85C 2000h 525In Stock
Min.: 1
Mult.: 1

30 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 25 mm 2000 Hour, 500000 Cycle 26 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 60F 3V 18x40mm 85C 2000h 596In Stock
Min.: 1
Mult.: 1

60 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 2000 Hour, 500000 Cycle 22 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.1F 5.5V THT 1,888In Stock
1,300On Order
Min.: 1
Mult.: 1

100 mF 5.5 VDC Pin 10.5 mm (0.413 in) 11.5 mm (0.453 in) 5 mm 500000 Cycle 50 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.4 mm ADCH-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1.5F 5.5V THT 1,329In Stock
Min.: 1
Mult.: 1

1.5 F 5.5 VDC Pin 20 mm (0.787 in) 18.7 mm (0.736 in) 5.3 mm 500000 Cycle 10 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6 mm ADCH-S05R5S Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1860 3.8V 1400F 636In Stock
Min.: 1
Mult.: 1

1400 F 3.8 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 1000 Hour 50 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 60 mm HSH Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 100F 2.7V 60In Stock
Min.: 1
Mult.: 1

100 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 45 mm 50000 Cycle 11.2 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C ADCN-S03R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 120F 2.7V 84In Stock
Min.: 1
Mult.: 1

120 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 50 mm 50000 Cycle 10.5 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C ADCN-S03R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 120F 3V 73In Stock
Min.: 1
Mult.: 1

120 F 3 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 50 mm 50000 Cycle 10.5 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C ADCN-S03R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 220F 3V 31In Stock
Min.: 1
Mult.: 1

220 F 3 VDC Snap In 10 mm (0.394 in) 30 mm (1.181 in) 50 mm 50000 Cycle 8.4 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C ADCN-S03R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 25F 2.7V 167In Stock
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 50000 Cycle 38 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 25F 2.7V 208In Stock
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 50000 Cycle 38 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 30F 2.7V 173In Stock
Min.: 1
Mult.: 1

30 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 30 mm 50000 Cycle 30 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 30F 2.7V 200In Stock
Min.: 1
Mult.: 1

30 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 30 mm 50000 Cycle 30 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 12F 2.7V 400In Stock
Min.: 1
Mult.: 1
: 400

12 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 25 mm 50000 Cycle 60 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 12F 2.7V 390In Stock
Min.: 1
Mult.: 1
: 400

12 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 25 mm 50000 Cycle 60 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 15F 2.7V 273In Stock
Min.: 1
Mult.: 1
: 400

15 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 30 mm 50000 Cycle 53 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 15F 2.7V 380In Stock
Min.: 1
Mult.: 1
: 400

15 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 30 mm 50000 Cycle 53 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 10F 2.7V 268In Stock
2,400Expected 12/8/2026
Min.: 1
Mult.: 1
: 600

10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30 mm 50000 Cycle 68 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 3.3F 2.7V 434In Stock
Min.: 1
Mult.: 1
: 1,000

3.3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 50000 Cycle 150 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 10F 2.7V 238In Stock
Min.: 1
Mult.: 1
: 400

10 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 20 mm 50000 Cycle 68 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
KEMET Supercapacitors / Ultracapacitors 5.5V 100KuF +80 / -20 ESR=50K mOhms -45 /+ 85C SMD 2,926In Stock
3,000On Order
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

100 mF 5.5 VDC SMD/SMT 10.7 mm (0.421 in) 2000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 5.5 mm FCR Reel, Cut Tape, MouseReel
ABRACON Supercapacitors / Ultracapacitors CAP 0.1F 6V THT 2,454In Stock
Min.: 1
Mult.: 1

100 mF 6 VDC Radial 6.8 mm (0.268 in) 10.5 mm 5.5 mm 500000 Cycle 6 Ohms 30 % Vertical EDLC / Supercaps - 40 C + 65 C 12 mm ADCM-S06R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 3.3F 2.7V TH 24,992In Stock
Min.: 1
Mult.: 1

3.3 F 2.7 VDC Radial 8 mm (0.315 in) 20 mm 80 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.5F 2.7V TH 23,756In Stock
Min.: 1
Mult.: 1

500 mF 2.7 VDC Radial 6.3 mm (0.248 in) 12.5 mm 280 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 10F 2.7V TH 6,348In Stock
Min.: 1
Mult.: 1

10 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-T Bulk