onsemi NCV8406DD Dual Self-Protected Low-Side Driver
onsemi NCV8406DD Dual Self-Protected Low-Side Driver is a dual-protected low-side smart, discrete device with a temperature and current limit. The protection features include overcurrent, overtemperature, ESD, and integrated drain-to-gate clamping for overvoltage protection. This device offers protection and is suitable for harsh automotive environments.Features
- AEC-Q101 qualified and PPAP capable
- Short circuit protection
- Thermal shutdown with automatic restart
- Over-voltage protection
- Integrated clamp for inductive switching
- ESD protection
- dV/dt robustness
- Analog drive capability (logic level input)
- Faster than the rest of the NCV devices
- SO-8 package
- Lead-free, Halogen-free/BFR-free, and RoHS compliant
Applications
- Switch various resistive, inductive, and capacitive loads
- Can replace electromechanical relays and discrete circuits
- Automotive
- Industrial
Specifications
- 60VDC maximum drain-to-source voltage, internally clamped
- ±14VDC maximum gate-to-source voltage
- Internally limited, continuous drain current
- 110mJ maximum single pulse inductive load switching energy
- 75V maximum load dump voltage
- Off characteristics
- 60V to 70V drain-to-source clamped breakdown voltage range
- 100µA maximum zero gate voltage drain current, 22µA typical
- 100µA maximum gate input current, 30µA typical
- On characteristics
- 1.2V to 2.0V gate threshold voltage range, 4.0mV/°C typical temperature coefficient
- 210mΩ to 520mΩ maximum static drain-to-source on-resistance range
- 1.1V maximum source-drain forward on voltage, 0.9V typical
- -40°C to +150°C operating junction temperature range
- Switching characteristics
- Typical turn-on time
- 127ns delay
- 486ns rise
- Typical turn-off time
- 1600ns delay
- 692ns fall
- Typical slew rate
- 79V/µs on
- 27V/µs off
- Typical turn-on time
- Self-protection characteristics
- 3.5A to 10.5A current limit range
- +150°C to +200°C turn-off temperature limit
- +10°C thermal hysteresis at VGS = 5.0V, +20°C at at VGS = 10.0V
- 5.9mA to 12.3mA typical input current during thermal fault
- ESD ratings
- 6000V minimum Human Body Model (HBM)
- 500V minimum Machine Model (MM)
Schematic
Đã phát hành: 2024-10-23
| Đã cập nhật: 2024-11-07