3M HF659 Shielded/Jacketed Halogen-Free Cables

3M HF659 Shielded/Jacketed Halogen-Free Cables offer a 150V voltage rating, a 107Ω balanced impedance rating, and a -40°C to +105°C temperature range. The HF659 series features round construction to permit easier routing. The continuous split/bond repeat allows for mass termination of IDC connectors, and dual shielding provides 35db average shielding. 

Features

  • Round construction permits easier routing
  • 28AWG wire on 0.05" centers permits mass termination to a broad line of IDC connectors
  • Continuous split/bond repeat allows for mass terminations of IDC connectors
  • Dual shielding provides 35db average shielding
  • Primary cable is zippable for branching or discrete termination

Specifications

  • Voltage ratings
    • 150V for USA
    • 150V for Canada
    • <50V for EU
  • Insulation resistance: (Primary Cable) > 1 × 1010Ω/10ft. (3m)
  • Characteristic impedance
    • 54Ω unbalanced
    • 107Ω balanced
  • Capacitance
    • 28.7pF/ft (74.3pF/m) unbalanced
    • 14.4pF/ft (47.2pF/m) balanced
  • Inductance
    • 0.08μH/ft (0.27μH/m) unbalanced
    • 0.16μH/ft (0.52μH/m) balanced
  • Propagation delay
    • 1.55ns/ft (4.95ns/m) unbalanced
    • 1.54ns/ft (4.95ns/m) balanced
  • 66% velocity of propagation
  • -40°C to +105°C operating temperature range

Cable Drawing

Schematic - 3M HF659 Shielded/Jacketed Halogen-Free Cables
Đã phát hành: 2019-05-09 | Đã cập nhật: 2023-05-10