3M MDR Plug Connectors

3M MDR Plug Connectors are designed around a fine pitch ribbon-style contact for reliable electrical connections. The MDR Plug Connectors provide wiper-on-wiper contact for reliable repetitive plugging and accept a wide variety of cable constructions including flat, round, twisted pair and twinax cables. The integral dimples of the MDR metal shell ensure proper grounding of the shroud before mating, reducing the possibility of a destructive ESD event between the boardmount and wiremount connectors. Most MDR connectors feature 360 degree shielding around the entire interface to help improve EMI and RFI protection in sensitive applications. 3M MDR Plug Connectors are available in both insulation displacement (IDC) and solder termination versions.

Features

  • Wiper-on-wiper contact for reliable repetitive plugging
  • MDR digital LCD interface as a 20 or 26 contact connector
  • IEEE 1284C Interface as a 36 contact connector
  • Accepts a wide variety of cable constructions including flat, round, twisted pair and twinax cables
  • Accepts a wide variety of shielded junction shells
  • 14, 20, 26, 36, 40, 50, 68, 80, and 100 contacts
  • RoHS compliant

Applications

  • Computer video and peripheral
  • Enterprise and networking
  • Factory automation
  • Machine vision
  • Data acquisition
  • Test and instrumentation
  • Traffic controllers
  • Medical
Đã phát hành: 2013-06-07 | Đã cập nhật: 2022-03-11