3M TwinAx High-Speed Cable Solutions

3M TwinAx High-Speed Cable Solutions offer a thin, low-profile design that allows for more routing options within an enclosure. This portfolio includes both internal I/O and direct attach copper (DAC) solutions that assist servers, switches, storage, and other high-speed equipment in achieving high performance. In addition to the thin, low-profile design, these cable solutions feature foldable ribbon construction that enables a wider variety of packaging configurations than other cabling options without loss in signal integrity performance. 3M TwinAx High-Speed Cable Solutions meet PCIe and Ethernet standards and utilize Twin Axial Cable technology that allows the assembly to bend and fold to fit with a minimal performance impact.

Features

  • Internal Cable Assemblies
    • Tight folding/creasing
    • Virtually no minimum bend radius
    • Flexible
    • Maintains signal integrity when folded
    • Easily routed
    • Helps improve cable and thermal management
    • Efficient termination process with no wire routing errors
    • PCIe applications
  • External Cable Assemblies
    • Thin
    • Flexible
    • Easily routed
    • UL compliant
    • Portfolio designed for IEEE 802.3x
    • 10Gbps to 400Gbps bandwidth options
    • Improves serviceability of the server

Applications

  • Internal Cable Assemblies
    • High-density system architectures
    • Servers
    • PC gaming
    • High-performance computing
    • High-performance test equipment
  • External Cable Assemblies
    • Server to switch
    • Server to storage
    • High-speed test equipment
    • Top of rack to server

Videos

Đã phát hành: 2023-02-08 | Đã cập nhật: 2023-08-04