4D Systems SK-480RD Starter Kits
4D Systems SK-480RD Starter Kits include components required to integrate uLCD-480RD (-CTP-CLB or -CLB) LCD display modules. The uLCD-480RD display modules feature 6 banks of 32750 bytes of Flash memory for user application code and data and 32Kb of SRAM for the user. These display modules are RoHS compliant and come in 80mm x 80mm x 8.5mm dimensions. The SK-480RD starter kits consist of either a uLCD-480RD-CTP-CLB or a uLCD-480RD-CLB display module, a gen4 Interface Module (gen4-IB), and a 5-way cable. Other components include a Universal Programming Adaptor (4D-UPA), a 4GB industrial micro-SD card, and a 150mm 30-way FFC cable.Kit Contents
- uLCD-480RD (-CTP-CLB or -CLB) display module
- gen4 Interface Module (gen4-IB)
- Universal Programming Adaptor (4D-UPA)
- 4GB industrial micro-SD card
- 5-way cable
- 150mm 30-way FFC cable
Đã phát hành: 2024-06-23
| Đã cập nhật: 2024-07-21