KEMET T550 Polymer Hermetic Seal Series (PHS)

KEMET T550 Polymer Hermetic Seal Series (PHS)

KEMET T550 Polymer Hermetic Seal Series (PHS) is a tantalum capacitor with a Ta anode and Ta2O5 dielectric with a conductive organic polymer that replaces the MnO2 or wet electrolyte traditionally used as the capacitor's cathode plate.  The organic polymer characteristic of the T550 Polymer Hermetic Seal Series (PHS) from KEMET results in very low ESR and improved capacitance retention at high frequency and low temperature.  The T550 PHS capacitor can be operated at voltages up to 80% of rated voltage with equivalent or better reliability than the traditional MnO2 or wet tantalum capacitors that operated at 50% of rated voltage. The capacitance range of the T550 capacitor is 100µF to 120µF @ 120 Hz/25ºC and its operating temperature range is -55ºC to 105ºC.

Features and Benefits
  • Capacitance range: 100µF to 120µF
  • Operating temperature range: -55°C to 105°C
    (Up to 125ºC under development)
  • Rated voltage range: 25V-60V
    (Up to 125V under development)
  • Polymer cathode technology
  • ≤ 0.0075 CV (µA) at rated voltage after 5 minutes
  • Extremely low ESR
  • High frequency capacitance retention
  • Low temperature capacitance retention
  • Uses up to 80% of rated voltage
  • Volumetric efficiency
  • Approximately 25% lighter than equivalent wet tantalum
  • Non-ignition failure mode
Applications
  • Power supplies
  • Buck/boost converter
  • Point-of-Load power supply
  • Satellite missile power management
  • Radar
  • Sonar
  • Guidance systems
Market Segment
  • Military
  • Aerospace
  • Industrial
  • Alternative energies
  • KEMET
  • Passive Components|Capacitors