Alpha Wire EcoWire® Hook-Up Wire
Alpha Wire EcoWire® Hook-Up Wire is fully recyclable, halogen free, and up to 40% lighter and up to 45% smaller diameter compared to standard PVC hook-up wire. This 28AWG to 10AWG wire has a -40°C to +105°C temperature range, 600V voltage rating, and stranded or solid tinned copper conductors. Alpha Wire EcoWire is insulated with modified polyphenylene ether (mPPE) thermoplastic, which does not contain heavy metal pigments. This mPPE-based insulation helps manufacturers meet WEEE requirements. This wire is ideal for medical applications.Features
- Up to 40% lighter and up to 45% smaller diameter compared to standard PVC hook-up wire
- 100% recyclable
- Halogen free
- No heavy metal pigments
- Low specific gravity
- Improved dielectric strength
- Stranded or solid tinned copper conductors
- Modified polyphenylene ether insulation
Specifications
- -40°C to +105°C temperature range
- Available in 28AWG to 10AWG
- 600V voltage rating
- 0.24mm to 0.32mm wall thickness
- UL AWM 11028 VW-1
- CSA AWM I A/B FT1
- IEC 60332-1 and IEC 60332-2 flame behavior
- RoHS, REACH, and CE compliant
Product Comparison
Đã phát hành: 2010-01-22
| Đã cập nhật: 2024-11-22