Cornell Dubilier / Knowles 715P Orange Drop® Film/Foil Capacitors
Cornell Dubilier / Knowles (CDE) 715P Type Orange Drop® Polypropylene Film/Foil Capacitors are constructed from polypropylene film and non-inductively wound with extended foil. These devices offer a round profile, a capacitance range from 0.001µF to 0.47µF, tolerances close to ±1%, low dissipation factor, and excellent stability. They have a long history of proven reliability. Cornell Dubilier 715P Type Orange Drop Polypropylene Film/Foil Capacitors are ideal for use in switching and high voltage power supplies, inverters, snubbers, resonant converters, and electronic lighting ballasts.Features
- Low dissipation factor
- Round profile
- 0.001µF to 0.47µF capacitance range
- Tolerances close to ±1%
- Excellent stability, virtually linear temperature coefficient
- Various lead spacings, crimp styles, and lead lengths available
Applications
- Switching and high voltage power supplies
- Inverters
- Snubbers
- Resonant converters
- Electronic lighting ballasts
Standard Lead Styles
Đã phát hành: 2013-04-23
| Đã cập nhật: 2025-08-11