Cincon CQB100-110S 100W DC-DC Converters

Cincon CQB100-110S 100W DC-DC Converters are designed for use in the rail industry and provide 100W of output power in a quarter-brick package. The series offers a 3:1 input voltage range, 200KHz switching frequency, and up to 93% efficiency. Other features include regulated outputs, remote on/off, and protection from overtemperature, overvoltage/overcurrent, and short circuits. The units are available in DIN-rail mount, chassis-mount, and through-hole versions. Cincon CQB100-110S 100W DC-DC Converters display a CE Mark that meets 2004/108/EC. The series also meets EN 50155 requirements with external circuits and have UL 60950-1 approval.

Features

  • 100W isolated output
  • Efficiency to 93%
  • 200KHz switching frequency
  • 3:1 input range
  • Regulated outputs
  • Remote on/off
  • DIN-rail mount, chassis-mount, and through-hole versions
  • Overtemperature, overvoltage/overcurrent, and continuous short-circuit protection
  • Quarter-brick size meet industrial standards
  • CE Mark meets 2004/108/EC
  • UL60950-1 approval
  • Meets EN50155 with external circuits
Đã phát hành: 2012-08-09 | Đã cập nhật: 2022-12-06