Littelfuse GTCA28-x-R03 High Voltage Series GDTs

Littelfuse GTCA28-x-R03 High Voltage Series GDTs (ceramic gas discharge tubes) are commonly used to help protect high voltage circuits. They offer a high level of surge protection, low capacitance, and a broad array of break over voltage levels, making them suitable for applications such as branch circuits, medical electronics, and surge protection on power lines. With such features, Littelfuse GTCA28-x-R03 High Voltage Series GDTs can help equipment meet the most stringent regulatory standards.

Features

  • Overvoltage fault protection against high energy surges
  • 2-Pole, 8mm axial and non-leaded devices
  • Broad voltage range from 800V to 4000V
  • Low capacitance
  • Crowbar overvoltage protection
  • UL 1449 recognized
  • RoHS compliant
  • Capable up to 10kA 8/20μs surge

Applications

  • Power supplies
  • Commercial installations
  • Medical electronics
  • Industrial equipment and machinery
  • Appliance (hi-pot)
Đã phát hành: 2012-02-27 | Đã cập nhật: 2022-03-11