Honeywell Sensing & Control TruStability® SSC Pressure Sensors

Honeywell Sensing & Control TruStability® SSC Series Pressure Sensors measure absolute, differential, and gauge pressures. TruStability SSC series Pressure Sensors comprise piezoresistive silicon and offer ratiometric output for reading pressure over the specified full scale pressure span and temperature range and measure pressure ranges from 60 mbar to 10 bar (1psi to 150psi). Honeywell standard accuracy SSC series features analog output with ±2% total error band and SIP. The sensors are used for a wide range of medical and industrial applications and were originally intended for use with non-corrosive, non-ionic gases such as air and other dry gases (meet ISO 9001).

Features

  • Industry-leading long-term stability
  • Extremely tight accuracy of ±0.25%FSS BFSL
  • Variety of package styles and options
  • Low operating voltage
  • Extremely low power consumption
  • Ratiometric 12-bit analog output
  • RoHS compliant
  • Virtually insensitive to mounting orientation
  • Internal diagnostic functions increase system reliability
  • Available with I2C and SPI digital output
  • SMT and DIP packages
  • Absolute, differential, gage, and compound types
  • Pressure ranges from 60mbar to 10bar

Applications

  • Medical
    • Airflow monitors
    • Anesthesia machines
    • Blood analysis machines
    • Gas chromatography
    • Gas flow instrumentation
    • Kidney dialysis machines
    • Oxygen concentrators
    • Pneumatic controls
    • Respiratory machines
    • Sleep apnea equipment
    • Ventilators
  • Industrial
    • Barometry
    • Flow calibrators
    • HVAC
    • Life sciences
Đã phát hành: 2009-10-16 | Đã cập nhật: 2025-12-01