Omron Electronics G3VM MOSFET Relays
Omron Electronics G3VM MOSFET Relays feature performance, size, and characteristics that are ideally suited for a variety of industries. The applications include automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Omron Electronics G3VM MOSFET Relays are available in one- and two-pole configurations with PCB, SMT, DIP, SOP, SSOP, or USOP packaging. Omron offers general-purpose models and other relay options, including models that feature current limiting, a high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high-speed switching.Features
- Wide range of packages
- DIP, SOP, SSOP, USOP, VSON, and S-VSON (2mm x 1.45mm x 1.65 mm)
- Single- and dual-contact models available with both NO and NC contacts
- ON-resistance as low as 5mΩ (typical)
- OFF-state capacitance as low as 0.3pF (typical)
- Trigger LED forward currents as low as 0.2mA
- Switching times down to 0.2ms
- Models available with current-limiting functions
- 100,000 hours of continuous operation
- Dielectric strength up to 5000VAC for 1s
- Models switching up to 10A in a small package
Applications
- Communication equipment
- Test and measurement equipment
- Amusement equipment
- Industrial equipment
- Various battery-driven devices
- Power circuits
- Security equipment
- Smoke and gas detection
- Household safety panels
- Human detector sensors
- Video intercoms
Ultrasensitive
Small/High Dielectric Strength
View the Small/High Dielectric Strength Type DIP Package MOSFET Relays
Current Limiting
1a1b-Contact
Videos
Additional Resources
Đã phát hành: 2009-04-30
| Đã cập nhật: 2022-10-31