EGXM401ELL121ML40S

Chemi-Con
661-XM401ELL121ML40S
EGXM401ELL121ML40S

Nsx:

Mô tả:
Aluminum Electrolytic Capacitors - Radial Leaded

Tuổi thọ:
Mới tại Mouser
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
$3.13 $3.13
$2.10 $21.00
$1.67 $83.50
$1.42 $142.00

Các sản phẩm tương tự

Đặc tính Sản phẩm Thuộc tính giá trị Chọn thuộc tính
Chemi-Con
Danh mục Sản phẩm: Tụ điện điện phân bằng nhôm - Có chân ở 2 bên trục
120 uF
400 VDC
16 mm
40 mm
7.5 mm
General Purpose Electrolytic Capacitors
5000 Hour
20 %
830 mA
- 40 C
+ 125 C
Straight
Radial
GXM
Nhãn hiệu: Chemi-Con
Quốc gia Hội nghị: Not Available
Quốc gia phân phối: Not Available
Quốc gia xuất xứ: Not Available
Hệ số tiêu tán DF: 0.24
Loại sản phẩm: Electrolytic Capacitors
Số lượng Kiện Gốc: 250
Danh mục phụ: Capacitors
Loại: Miniature Long Life Aluminium Electrolytic Capacitor
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
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

GXM Aluminum Electrolytic Capacitors

Chemi-Con GXM Aluminum Electrolytic Capacitors offer a 400VDC to 450VDC voltage range, a 39µF to 180µF capacitance range, and RoHS 2 compliance. GXM capacitors provide a life expectancy of 5000 hours at +125°C and are non-solvent-resistant. Specifications for the GXM capacitors from Chemi-Con include a wide temperature range of -40°C to +125°C, making these devices suitable for high-temperature applications, including power supplies at communication base stations.

GXM Radial Lead Type Aluminum Electrolytic Caps

Chemi-Con GXM Radial Lead Type Aluminum Electrolytic Capacitors (AECs) are designed for power supplies used in high-temperature environments such as communications infrastructure and 5G base stations. The GXM series utilizes electrode foil for higher capacitance and a liquid electrolyte with high endurance for longer life. These AECs provide a capacitance range from 15μF to 220μF with ±20% tolerance, a rated voltage range from 400V to 450V, and 5000 hours of endurance at +125°C (with ripple). Other features include case sizes from φ10×20L up to φ18×50L mm and a category temperature range of -40°C to +125°C. Chemi-Con GXM Radial Lead Type AECs are RoHS 2 compliant.