627-230-015-010

EDAC
587-627-230-015-010
627-230-015-010

Nsx:

Mô tả:
D-Sub Backshells BKSHL 15P w/o CONN

Mô hình ECAD:
Tải xuống Thư viện Tải miễn phí để chuyển đổi tệp tin này cho Công cụ ECAD của bạn. Tìm hiểu thêm về Mô hình ECAD.

Có hàng: 13

Tồn kho:
13 Có thể Giao hàng Ngay
Tối thiểu: 1   Nhiều: 1
Đơn giá:
$-.--
Thành tiền:
$-.--
Dự kiến Thuế quan:

Giá (USD)

Số lượng Đơn giá
Thành tiền
$14.86 $14.86
$12.73 $127.30
$12.24 $244.80
$10.17 $508.50
$9.67 $967.00
$9.23 $1,846.00

Đặc tính Sản phẩm Thuộc tính giá trị Chọn thuộc tính
EDAC
Danh mục Sản phẩm: Vỏ bọc sau D-Sub
RoHS:  
Waterproof Backshell
2 (A)
Straight
1 Entry
Acrylonitrile Butadiene Styrene (ABS)
15 Position
Bulk
Nhãn hiệu: EDAC
Xếp loại dễ cháy: UL 94 V-0
Giống: Male
Loại sản phẩm: D-Sub Backshells
Sê-ri: 627
Số lượng Kiện Gốc: 100
Danh mục phụ: D-Sub Connectors
Đã tìm thấy các sản phẩm:
Để hiển thị sản phẩm tương tự, hãy chọn ít nhất một ô
Chọn ít nhất một hộp kiểm ở trên để hiển thị các sản phẩm tương tự trong danh mục này.
Các thuộc tính đã chọn: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Medical Interconnect Solutions

EDAC offers a comprehensive range of connectors and cable assemblies designed for medical applications. Featured products include card edge connectors for signal and power delivery in blood analyzers, header connectors for facilitating multi-board solutions, in-line connectors for ensuring reliable wire-to-wire and wire-to-board connections, and rugged in-line, D-Sub, USB, and HDMI connectors for IP-rated protection. The IP-rated connectors are EMI-shielded and prevent dust, debris, and moisture ingress, which enhances patient care and diagnostic accuracy while meeting stringent regulatory standards. These EDAC connectors and cable assemblies are ideal medical interconnect solutions, such as ambulances, medical rooms, ventilators, and CPAP machines.

Agricultural Technology Interconnect Solutions

EDAC Agricultural Technology (Agritech) Interconnect products offer reliable and durable connector solutions that can withstand harsh agricultural environments, including moisture, dust, and UV radiation exposure. These ruggedized solutions, such as IP67-rated connectors like Inline, D-sub, USB, and HDMI, ensure stable connections for sensor modules and heavy machinery. Increased efficiency, productivity, and yield in agricultural operations are achieved due to this reliability and durability. EDAC Agritech Interconnect Solutions support integrating advanced technologies like IoT and machine learning.

D-Sub Waterproof Connectors

EDAC D-Sub Waterproof Connectors are constructed with PBT thermoplastic, are 30% glass filled, are steel and nickel plated, with silicone o-rings, and an epoxy sealant. EDAC Waterproof Connectors are UL 94V-0 and IP67 rated as per IEC60529.

Industrial Interconnect Solutions

EDAC Industrial Interconnect Solutions offer various connectors with robust features for demanding industrial automation environments. Many IP67-rated waterproof connectors provide E-Seal technology for comprehensive back-end sealing and guarding against dust, humidity, and water exposure. EDAC Industrial Interconnect Solutions ensure reliable connection and durability amidst mechanical stresses, environmental challenges, and electrical disturbances. The connectors optimize space utilization in densely packed industrial installations and applications, including manufacturing robotics, pharmaceutical manufacturing, food processing, and conveyor systems.