V275LC2P

Littelfuse
576-V275LC2P
V275LC2P

Nsx:

Mô tả:
Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE
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
13 Tuần Thời gian sản xuất tại nhà máy dự kiến.
Tối thiểu: 9000   Nhiều: 3000
Đơn giá:
$-.--
Thành tiền:
$-.--
Dự kiến Thuế quan:
Sản phẩm này được Vận chuyển MIỄN PHÍ

Giá (USD)

Số lượng Đơn giá
Thành tiền
$0.143 $1,287.00

Các sản phẩm tương tự

Đặc tính Sản phẩm Thuộc tính giá trị Chọn thuộc tính
Littelfuse
Danh mục Sản phẩm: Điện trở biến thiên
RoHS:  
LA
MOVs
PCB Mount
Radial
275 VAC
369 VDC
775 V
7 mm
1.2 kA
80 pF
- 55 C
+ 85 C
Bulk
Nhãn hiệu: Littelfuse
Quốc gia Hội nghị: Not Available
Quốc gia phân phối: Not Available
Quốc gia xuất xứ: CN
Loại sản phẩm: Varistors
Số lượng Kiện Gốc: 3000
Danh mục phụ: Varistors
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
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
TARIC:
8533409000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

Smart Lock & Access Control Solutions

Littelfuse Smart Lock & Access Control Solutions components meet UL 1034, GA 374, and GA 701-2007 standards, allowing designers to create burglar-resistant electronic locking mechanisms. Littelfuse Smart Lock components are critical in smart buildings and industrial facilities, where high security standards must be maintained.

Varistors

Littelfuse Varistors are protective devices that offer several important features, such as overvoltage protection, peak current ratings from 20A to 70,000A, and peak energy ratings from 0.01J to 10,000J. The mounting options serve a wide range of applications. Littelfuse Varistors also offer many form factor and protection ranges, rugged cost-effective protection, thermal protection options, and RoHS compliance.

LA Varistors

Littelfuse LA Varistors are radial lead, transient voltage surge suppressors (MOVs) that are designed to be operated continuously across AC power lines. These UL-recognized varistors require very little mounting space and are offered in various standard lead form options. Littelfuse LA Varistors are available in model sizes 7mm, 10mm, 12.5mm, 14mm, 20mm, and 23mm. They have a voltage range from 130V to 1000V, and an energy absorption capability up to 360J.