STMicroelectronics STEVAL-ILL085V1 LED Driver Board

STMicroelectronics STEVAL-ILL085V1 LED Driver board uses the HVLED001A power management IC to improve power quality. The STEVAL-ILL085V1 board has an efficiency of 90%, consumes below 0.5W power in standby mode, and includes short-circuit and open-circuit LED protection. The STEVAL-ILL085V1 LED Driver Board has a unique design with respect to form factor and proven high thermal stability. The board houses other discrete power devices such as MOSFETs, transil, diodes, and Constant-Voltage / Constant-Current (CV/CC) controllers.

Features

  • 90V to 300V input voltage range
  • Constant LED current
  • Open-circuit and short-circuit protection
  • ON / OFF / DIMMING Provision for smart features

Specifications

  • Standby consumption: <0.5W
  • Input current THD: <10%
  • Power factor: >0.95
Đã phát hành: 2017-11-03 | Đã cập nhật: 2022-06-20