Texas Instruments Brushless DC Motor Solution
Texas Instruments Brushless DC Motor Solution provides programmable processing for multiple BLDC motor applications, coupled with 100V MOSFET drivers for advanced control of high torque motors. This TI and National Winning Combination is comprised of the following: LM5101BMA - 100V MOSFET Driver LM3S8971 - Stellaris Integrated Motor Control/Driver AMC1200 - Isolation Amplifier DRV8312 - Three-Phase Brushless DC Motor Driver.TI Winning Solutions
Features
- 48V and 96V based eBike and Light Electric Vehicles applications for longer range and greater torque
- Single and three-phase motors, sensor and sensor-less applications
- Programmable processor accommodates many motor configurations
- A configurable digital engine allows for new levels of performance and system flexibility. Different drive profiles, i.e., range vs. acceleration vs. torque can be implemented for any given application
Block Diagram
Additional Resources
Đã phát hành: 2012-02-16
| Đã cập nhật: 2020-12-02