Abracon AMJM Power Optimized MEMS Oscillators

Abracon AMJM Power Optimized MEMS Oscillators offer a 1MHz to 100MHz output frequency range and 12µA power standby. These power-optimized oscillators feature an output enable function, low 0.84mm profile, low operating current, and a wide temperature range from -40°C to +85°C. The AMJM oscillators consume low power during operation. These MEMS oscillators feature a compact footprint and are available in low-profile packages. Typical applications include the Internet of Things (IoT), audio, video, drone, and robotics.

Features

  • Compact footprint and low profile
  • Output enable or ultra-low power standby
  • Low power consumption
  • Low operating current
  • Moisture Sensitivity Level (MSL) 1
  • Lead-free and RoHS/RoHS II compliant

Applications

  • Wearables
  • Internet of Things (IoT)
  • Industrial IoT
  • Audio and video
  • Drones
  • Robotics

Specifications

  • 1MHz to 100MHZ output frequency range
  • 1.71V to 3.63V power supply voltage range
  • 3.0mA typical current consumption
  • 12µA ultra-low power standby
  • ±25ppm or ±50ppm all-inclusive frequency stability options
  • ±5ppm first year aging at +25°C, ±1ppm per year after the first
  • 45/55% duty cycle
  • 300kΩ typical enable pull-up resistor
  • 0.1ms to 100ms power supply ramp range
  • 1.3ms maximum start-up time
  • 1µs maximum output enable time
  • 1.0ns to 2.2ns rise/fall time
  • 9ps to 11ps maximum RMS period jitter
  • 60ps to 70ps maximum cycle-to-cycle jitter
  • 0.84mm profile
  • Temperature ranges
    • -40°C to +85°C operating
    • -55°C to +150°C storage
    • +260°C typical soldering
Đã phát hành: 2018-09-10 | Đã cập nhật: 2022-07-25