Abracon ABM11 SMD Ultra Mini Quartz Crystals
ABRACON ABM11 SMD Ultra Miniature Quartz Crystals feature fundamental mode and are suitable for reflow. With a ceramic package, metal lid, and seam sealing, the ABM11 series assures high precision and reliability. ABRACON ABM11 SMD Ultra Miniature Quartz Crystals offer a frequency range from 18.000MHz to 80.000MHz and an operating temperature from -10ºC to +60ºC.Features
- 2.0 x 1.6 x 0.59mm ultra-miniature package
- Suitable for RoHS-compliant reflow
- Seam-sealed ceramic package
- Metal lid assures high precision and reliability
Applications
- Cellular telephones, pagers
- Communication and test equipment
- High Density applications
- PCMCIA and wireless applications
Đã phát hành: 2009-01-15
| Đã cập nhật: 2025-06-23