Qorvo ACT2861 Board with Würth Elektronik Components
Qorvo ACT2861 Evaluation Board with Würth Elektronik Components provide setup and operation instructions, schematics, layout, BBOM, and test data. This evaluation board evaluates the ACT2861 ActivePMU power management IC. The ACT2861 board provides access to each converter's input and output voltage as well as all the digital control signals. This access gives the user the flexibility to configure the evaluation board to match their real-world system. Qorvo ACT2861 Evaluation Board with Würth Elektronik Components features many Würth Elektronik components such as the XHMI Inductors, Ceramic Capacitors, Aluminum Electrolytic Capacitors, LEDs, Pin Headers, TBL Terminal Blocks, and Tact Switches.Kit Contents
- Evaluation Kit (EVK) assembly
- USB-TO-I2C dongle
- Dongle
- Custom 4-pin connector that connects the USB-TO-I2C dongle to the EVK assembly
Board Hardware Setup
Würth Elektronik On-Board Components
- 710-885012206020 MLCC SMD/SMT WCAP-CSGP 100000pF
- 710-860010675020 Aluminum Electrolytic Capacitor - Radial Leaded WCAP-ATG8 50V
- 710-150060VS75000 SMD LED using SMT to mount onto PCBs
- 710-61300311121 Headers & Wire Housings WR-PHD 2.54mm
- 710-74439346100 Fixed Inductors WE-XHMI SMD 6060
- 710-691214110002S Fixed Terminal Blocks Horizontal 3.50mm
- 710-430481035816 Tactile Switches SMD 6x6mm 3.5mm Black 160gf
Đã phát hành: 2018-06-11
| Đã cập nhật: 2023-01-31