Qorvo EP5223LVM1-1 PAC Development Kit
Qorvo EP5223LVM1-1 Power Application Development Kit is designed to evaluate the PAC5223 device. The PAC5233 controller is based on a powerful 50MHz Arm® Cortex-M0 microcontroller. Qorvo EP5223LVM1-1 accesses each PAC5223 device's signals through a series of female head connectors. This kit gives access to the SWD port of PAC5223, allowing users to code and debug the applications into the FLASH memory. Qorvo EP5223LVM1-1 Power Application Development Kit provides the gate driving for up to three half H-Bridge (tri-phase) inverters and can be used with various Graphical User Interface (GUI) software suites.Features
- Evaluates the PAC5223 device
- Provides access to the SWD port of PAC5223
- Provides the gate driving for up to three half H-Bridge (tri-phase) inverters
Overview
Đã phát hành: 2019-02-01
| Đã cập nhật: 2023-01-30