Qorvo EP5250HPHVM1-2 PAC Development Kit
Qorvo EP5250HPHVM1-2 PAC Development Kit is a complete hardware solution designed to evaluate the PAC5250 MCU and to develop motor control applications. This kit, along with PAC5250 PAC, includes an IGBT inverter, three-phase inverter, hall sensors, and debugging headers. Qorvo EP5250HPHVM1-2 features three PWM Digital to Analog Converters (DAC) for real-time debugging. This development kit can be used with Qorvo's BLDC/BEMF or FOC firmware and Windows GUI for evaluation and debugging. The Qorvo EP5250HPHVM1-2 PAC Development Kit is ideal for high voltage (220VAC nominal and up to 450VDC maximum) general purpose power applications and controllers.Features
- Onboard modules
- Three-phase inverter
- Hall sensors
- Debugging header
- Evaluates PAC5250 MCU
- IGBT inverter
Overview
Đã phát hành: 2019-01-31
| Đã cập nhật: 2023-01-30