Adafruit 1651 2.8" TFT Touch Shield for Arduino

Adafruit 1651 2.8" TFT Touch Shield for Arduino with resistive touchscreen consists of 4 white-LED backlights for good brightness and colorful picture. This TFT touchscreen has a 240 x 320 pixels resolution with an individual pixel control, which is way better than the black and white 128 x 64 display. The 1651 2.8" TFT touch shield features a resistive touchscreen to detect the finger touch anywhere on the screen and a high-speed SPI display with a digital SPI touchscreen driver. This shield is fully assembled with no wiring or soldering and easy-to-use by plugging it in and loading up the library.

Features

  • 2.8inch display
  • 4 white-LED backlight
  • 240 x 320 pixels resolution
  • Resistive touchscreen
  • Easy-to-use with no wiring and no soldering
  • High-speed SPI display with digital SPI touchscreen driver
  • Onboard 3.3V @ 300mA LDO regulator
  • Works with any classic Arduino 328
  • Pins usage:
    • The display uses digital pins 13-9
    • Touchscreen controller requires digital pin 8
    • microSD pin requires digital #4
    • Can use digital pins 2, 3, 5, 6, 7, and analog 0-5
    • Pin 4 is available if not using the microSD

Videos

Đã phát hành: 2018-07-17 | Đã cập nhật: 2022-09-12