Adafruit DragonTail for micro:bit

Adafruit DragonTail for micro:bit is a breakout board designed with a card-edge connector for the micro:bit learning board and can be plugged into any solderless breadboard. The BBC micro:bit is an all-in-one learning board equipped with sensors, LEDs, PCB card-edge connector, and built-in BLUETOOTH® LE radio. The DragonTail breakout board does not require soldering as it comes fully assembled and features two pads for the power railing.

Features

  • Fully assembled
  • Card-edge connector for micro:bit
  • Can be plugged into any solderless breadboard
  • Two pads for the power railing
  • Every pad is clearly labeled
  • No soldering required
  • 57mm x 53.5mm x 19mm PCB dimensions

Videos

Đã phát hành: 2018-05-02 | Đã cập nhật: 2022-09-09