Adam Tech TBU Terminal Blocks
Adam Tech TBU Terminal Blocks provide a complete range of wiring solutions commonly used for wire termination and eliminate splicing. These blocks are available in five different centerlines with open or closed-back options. Each block is available for bulkhead or PCB mounting, offering options for straight or right-angle PCB terminals, Cliptite, and Turret terminals. These terminal blocks are manufactured from flexible thermoplastic that resists cracking or breaking. The TBU terminal blocks terminal blocks feature a pitch range of 11mm (0.433") to 21mm (0.826"). These exhibit a 600V rated voltage and a rated current range of 30A to 115A. Typical applications include industrial, testing and measurement, audio applications, communication applications, HVAC equipment, and traffic controls.Features
- Wide range of sizes and profiles
- Choice of open or closed-back design
- Choice of multiple terminations
- Flexible break resistant thermoplastic
Applications
- Industrial
- Testing and measurement
- Audio applications
- Communication applications
- HVAC equipment
- Traffic control
Specifications
- 300V AC operation voltage (maximum)
- -40°C to 105°C operating temperature range
- 20MΩ contact resistance (maximum)
- 500MΩ insulation resistance (minimum)
- Dielectric withstanding voltage of 2000V AC for 1 minute
Overview
Đã phát hành: 2024-11-07
| Đã cập nhật: 2025-01-09