Analog Devices Inc. AD-APARD32690-SL Development Kit

Analog Devices Inc. AD-APARD32690-SL Development Kit is an Arduino form-factor development platform based on MAX32690 ARM® Cortex®-M4 Microcontroller. This kit is designed to target prototyping intelligent, secure, and connected industrial field devices. The AD-APARD32690-SL kit features an Arduino mega-compatible form factor and two Pmod™ compatible connectors. This kit combines external RAM (2x 512Mb) and flash (64Mb) memories required for demanding applications. The AD-APARD32690-SL kit supports WiFi® connectivity, long-range, single-pair 10BASE-T1L Ethernet interface, built-in security for root-of-trust, mutual authentication, data confidentiality, and integrity, secure boot, and secure communications. Typical applications include factory automation, process control, intelligent buildings, secure field instruments, and the Internet of Things (IoTs).

Features

  • Arduino mega-compatible form factor
  • Two Pmod™ compatible connectors
  • ARM® Cortex® M4 ultra-efficient microcontroller with integrated Bluetooth® 5.2 LE
  • WiFi® connectivity
  • Long-range and single-pair 10BASE-T1L Ethernet interface
  • Open-source software stack
  • Built-in security for:
    • Root-of-trust
    • Mutual authentication
    • Data confidentiality and integrity
    • Secure boot
    • Secure communications

Applications

  • Factory automation
  • Process control
  • Intelligent buildings
  • Secure field instruments
  • Internet of Things (IoT)

Kit Contents

  • AD-APARD32690-SL board
  • AD-T1LUSB2.0-EBZ 10BASE-T1L to USB adapter board
  • PROFIBUS (1 x 2 x 18AWG) cable for Single Pair Ethernet (SPE) connectivity
  • USB 2.0 cable

Block Diagram

Block Diagram - Analog Devices Inc. AD-APARD32690-SL Development Kit

AD-APARD32690-SL Board Description

Analog Devices Inc. AD-APARD32690-SL Development Kit
Đã phát hành: 2024-02-07 | Đã cập nhật: 2025-04-14