Analog Devices Inc. AD3552R Evaluation Boards
Analog Devices Inc. AD3552R Evaluation Boards are used to evaluate the AD3552R ultrafast 16-bit precision DAC. The board is available in two variants. EVAL-AD3552RFMC1Z for higher speed and EVALAD3552RFMC2Z for higher precision. The only difference is the trans-impedance amplifier and its corresponding feedback capacitor. The board allows testing all the output ranges of the DAC, waveform generation, power supply, and reference options.Features
- Full-featured evaluation board for the AD3552R
- Available in two trans-impedance amplifier options
- Selectable trans-impedance gain
- On-board or external power supply
- On-board or external voltage reference
- Clock and trigger inputs for external synchronization
- Mates with controller board SDP-H1
Applications
- Industrial process control
- Medical devices
- Precision measurement systems
- Test and measurement equipment
- Sensor interfaces
- Automotive systems
- Audio and communication systems
- Power management systems
Đã phát hành: 2022-03-03
| Đã cập nhật: 2025-02-20