Analog Devices Inc. AD4630-16/AD4632-16 Dual Channel 16-Bit SAR ADCs

Analog Devices Inc. AD4630-16/AD4632-16 Dual Channel 16-Bit SAR ADCs are Easy Drive, 2 MSPS successive approximation register (SAR) analog-to-digital converters (ADC). The AD4630 has a guaranteed maximum ±0.9ppm INL and no missing codes at 16 bits. The devices achieve unparalleled precision from −40°C to +125°C.

Features

  • High performance
    • Throughput: 2MSPS (AD4630-16) or 500kSPS (AD4632-16) per channel maximum
    • INL: ±3ppm maximum from −40°C to +125°C
    • SNR: 97.4dB typical
    • THD: −127dB typical
    • NSD: −157.4dBFS/Hz typical
  • Low power
    • 15mW per channel at 2 MSPS
    • 5mW per channel at 500 kSPS
    • 1.5mW per channel at 10 kSPS
  • Easy Drive features reduce system complexity
    • Low 0.6μA input current for DC inputs
    • Wide common-mode input range: −(1/128) × VREF to +(129/128) × VREF
  • 4.096V to 5V Flexible external reference voltage range
    • Accurate integrated reference buffer with 2μF bypass capacitor
  • Programmable block averaging filter with up to 216 decimation
    • Extended sample resolution to 30 bits
    • Overrange and synchronization bits
  • Flexi-SPI digital interface
    • 1, 2, or 4 SDO lanes per channel allows slower SCK
    • Echo clock mode simplifies use of digital isolator
    • Compatible with 1.2 V to 1.8 V logic
  • 7mm x 7mm 64-Ball CSP_BGA package with internal supply and reference capacitors to help reduce system footprint

Applications

  • Automatic test equipment
  • Digital control loops
  • Medical instrumentation
  • Seismology
  • Semiconductor manufacturing
  • Scientific instrumentation

Videos

Block Diagram

Block Diagram - Analog Devices Inc. AD4630-16/AD4632-16 Dual Channel 16-Bit SAR ADCs
Đã phát hành: 2021-12-27 | Đã cập nhật: 2025-02-07