Analog Devices Inc. AD6688 Evaluation Board
Analog Devices Inc. AD6688 Evaluation Board is used to support the AD6688-3000 14-bit 3GSPS dual analog-to-digital converter (ADC). The ADC features an on-chip buffer and a sample-and-hold circuit designed for low power, small size, and ease of use. It supports direct RF sampling analog signals of up to 5GHz. The 3dB bandwidth of the ADC input is greater than 9GHz. The AD6688 is optimized for wide input bandwidth, high sampling rate, excellent linearity, and low power.Features
- Full-featured evaluation board for the AD6688-3000
- Wideband Balun-driven input
- No external supply needed
- Uses 12V, 1A and 3.3V, 3A supplies from FMC connector
- Single software interface for device control and analysis through ACE
Applications
- Diversity multiband and multimode digital receivers
- 3G/4G, TD-SCDMA, W-CDMA, GSM, LTE, and LTE-A
- DOCSIS 3.0 CMTS upstream receive paths
- HFC digital reverse path receivers
Đã phát hành: 2020-09-10
| Đã cập nhật: 2024-11-05