Analog Devices Inc. AD8418A Current Sense Amplifiers

Analog Devices Inc. AD8418A Bidirectional, Current Sense Amplifiers are high-voltage, high-resolution current shunt amplifiers featuring an initial gain of 20V/V, with a maximum ±0.2% gain error. Qualified for automotive applications, the devices provide breakthrough performance throughout the −40°C to +125°C operating temperature range.

The EMI filters and patented circuitry enable output accuracy with pulse-width modulation (PWM) type input common-mode voltages. AD8418A offers a typical input offset voltage of ±200μV and an excellent input common-mode rejection ratio of 86dB, dc to 10kHz from −2V to +70V. The zero drift core leads to a typical offset drift of 0.1μV/°C throughout the operating temperature and the common-mode voltage range.

The design makes the AD8418A Current Sense Amplifiers ideal for performing bidirectional current measurements across a shunt resistor in a variety of automotive and industrial applications including motor control, power management, and solenoid control.

Videos

Features

  • Typical 0.1μV/°C offset drift
  • Maximum ±400μV voltage offset over full temperature range
  • 2.7V to 5.5V power supply operating range
  • Electromagnetic interference (EMI) filters included
  • High common-mode input voltage range
  • Common-mode rejection ratio (CMRR): 86dB, dc to 10kHz
  • Initial gain = 20V/V
  • Wide operating temperature range:
    • AD8418AWB: −40°C to +125°C
    • AD8418AWH:−40°C to +150°C
  • Bidirectional operation
  • Available in 8-lead SOIC and 8-lead MSOP
  • Qualified for automotive applications

Applications

  • High-side current sensing in
    • Motor controls
    • Solenoid controls
    • Power management
  • Low-side current sensing
  • Diagnostic protection

Functional Block Diagram

Block Diagram - Analog Devices Inc. AD8418A Current Sense Amplifiers
Đã phát hành: 2014-01-23 | Đã cập nhật: 2024-05-14