Analog Devices Inc. AD8515 1.8V Operational Amplifiers

Analog Devices AD8515 Operational Amplifiers (op amps) are rail-to-rail input/output amplifiers that operate from a single-supply voltage as low as 1.8V and over a -40°C to +125°C temperature range. The AD8515 Op Amps offer a gain bandwidth of 5MHz and a typical offset voltage of 1mV from a 1.8V supply. AD8515's low supply current makes these op amps well-suited for battery-powered applications. With AD8515's 2.7V/μs slew rate, the op amps are also ideal for driving ASIC inputs such as voice codecs. Available in space-saving 5-lead SOT-23 and 5-lead SC70 packages, the AD8515 Operational Amplifiers are compact enough to be placed next to sensors, reducing external noise placement.

Features

  • 1.8V to 5V single-supply operation
  • 6mV maximum offset voltage
  • Space-saving SOT-23 and SC70 packages
  • 2.7V/μs slew rate
  • 5MHz bandwidth
  • Rail-to-rail input and output swing
  • 2pA typical low-input bias current
  • 450μA maximum supply current @ 1.8V 

Applications

  • Portable communications
  • Portable phones
  • Sensor interfaces
  • Laser scanners
  • PCMCIA cards
  • Battery-powered devices
  • New-generation phones
  • Personal digital assistants
Đã phát hành: 2018-03-30 | Đã cập nhật: 2025-02-21