Analog Devices Inc. AD9082-FMCA-EBZ Evaluation Board
Analog Devices Inc. AD9082-FMCA-EBZ Evaluation Board includes the required support circuitry to operate the AD9082 Mixed-Signal Front-End (MxFE®) RF transceiver in various modes and configurations. The AD9082-FMCA-EBZ evaluation board connects to the ADS9-V2EBZ board for evaluation with the Analysis, Control, Evaluate (ACE) software. These boards can also interface to the Field- Programmable Gate Array (FPGA) development boards from Xilinx® or Intel®. The ACE software helps to set up the AD9081 or AD9082 transceiver in various modes and captures Analog-to-Digital Converter (ADC) data for analysis. The DPGDownloaderLite software generates and transmits vectors to the Digital-to-Analog Converters (DACs) that can be sent to a spectrum analyzer for further analysis.Features
- Fully functional evaluation board for the AD9082 RF transceiver
- PC software for control with ACE software
- Onboard clocking provided by the HMC7044 manages the device and FPGA clocking
- Option to switch to external direct clocking
- Additional hardware needed:
- ADS9-V2EBZ FPGA-based data capture board
- Signal generator for analog input
- Spectrum analyzer (to measure DAC output)
- SMA cable
- SMA female-to-female adapter (optional)
- Ethernet-to-USB adapter (optional)
- PC with USB port and Ethernet port
- Windows® 7 or newer operating system
- Software needed:
- ACE software
- DPGDownloaderLite software (included in ACE installation)
- WinSCP (or similar Telnet software)
Applications
- Wireless communications infrastructures
- Microwave point-to-point, E-band, and 5G mmWave
- Broadband communications systems
- DOCSIS 3.1 and 4.0 CMTS
- Phased array radar and electronic warfare
- Electronic test and measurement systems
Evaluation Board Connection Overview
Default Clocking Scheme
Đã phát hành: 2020-08-04
| Đã cập nhật: 2024-10-30