Analog Devices Inc. ADA4355 Photodetector Receiver μModule®
Analog Devices Inc. ADA4355 Photodetector Receiver μModule® provides instrument-level performance for measuring high-speed/low-level currents. This module comes in a small form-factor with 75% space savings and measures currents in the ranges of micro-amperes to pico-amperes. The ADA4355 Module includes a 14-bit and 125MSPS ADC for a current-to-bits solution. This device can measure pulses that detects a closely spaced event in reflectometry applications. Typical applications include communication, instrumentation, general-purpose, aerospace, and defense.Features
- Small form-factor
- Measurement of currents from micro-amperes to pico-amperes
- Includes a 14-bit and 125MSPS ADC for a current-to-bits solution
- Provides instrument-level performance for measuring high-speed/low-level currents
- Wide dynamic range
- 160dB low noise
- Operable with <5ns narrow pulses
- Allows measurement of pulses
- 75% space savings
Applications
- Communications:
- Optical Time Domain Reflectometry (OTDR)
- Transimpedence Amplifier (TIA)
- Receive Optical Sub-Assembly (ROSA)
- Reconfigurable Optical Add Drop Multiplexer (ROADM)
- Photodetector amplifier/interface
- Instrumentation:
- OTDR
- TIA
- Optical fiber test
- Photodetector amplifier/interface
- Fiber optic sensing
- Fiber optic sensors
- Fiber optic interrogators
- Aerospace and Defense:
- Fiber optic sensing
- Photodetector amplifier/interface
- TIA
- Fiber optic interrogators
- General-purpose:
- Photodetector amplifier/interface
- TIA-to-bits
- Optical fiber test
- Fiber optic sensing
- Fiber optic interrogators
Videos
Block Diagram
Đã phát hành: 2020-10-20
| Đã cập nhật: 2024-11-13