Analog Devices Inc. ADA4523-1 Evaluation Board (EVAL-ADA4523-1BRMZ)

Analog Devices Inc. ADA4523-1 Evaluation Board (EVAL-ADA4523-1BRMZ) is designed for the ADA4523-1 single-channel, 8-lead, micro small outline package (MSOP) operational amplifier. The ADA4523-1 is configured as a noninverting amplifier with a gain of 101 and a typical gain bandwidth of 4MHz.

The EVAL-ADA4523-1ARMZ mainly consists of 0805-sized resistors and capacitors to ensure simple installation, except for the bypass capacitors. The 10µF bypass capacitors (C1 and C4) have a 2220 package size to accommodate a higher voltage rating.

Features

  • Full-featured evaluation board for the ADA4523-1
  • Enables efficient prototyping
  • User-defined circuit configuration
  • Edge-mounted SMA connector provisions
  • Shutdown function for low-power application

Applications

  • High-resolution data acquisition
  • Reference buffering
  • Test and measurement
  • Electronic scales
  • Thermocouple amplifiers
  • Strain gauges
  • Low-side current sense

Required Equipment

  • Dual output power supply
  • Signal generator
  • Oscilloscope
  • 3x banana jack-to-grabber cables
  • 2x SMA-to-BNC male cables

Front & Back View

Application Circuit Diagram - Analog Devices Inc. ADA4523-1 Evaluation Board (EVAL-ADA4523-1BRMZ)

PCB Layout

Location Circuit - Analog Devices Inc. ADA4523-1 Evaluation Board (EVAL-ADA4523-1BRMZ)
Đã phát hành: 2020-05-21 | Đã cập nhật: 2025-01-28