Analog Devices Inc. ADIS16500/PCBZ Breakout Board
Analog Devices ADIS16500/PCBZ Breakout Board provides a convenient method for establishing a prototype connection between each ADIS16500 IMU model and an embedded processor platform. This breakout board already contains the Analog Devices ADIS1650x IMU and one 16-pin header, which mates to 2mm ribbon cables. As a general guideline, these breakout boards will support reliable communications over ribbon cables up to 20cm in length. Still, validating signal integrity before relying on this type of connection to support a critical communication link is always a good idea.Features
- 33.25mm x 30.75mm small size
- Convenient connector (16-pin (2x8), 2mm-pitch)
- Mounting holes (2.3mm diameter) in each corner (4x)
- Includes one ADIS16500AMLZ
Board Layout
Đã phát hành: 2024-07-02
| Đã cập nhật: 2025-03-04