Analog Devices Inc. ADL5960-EVALZ Evaluation Board & Kit
Analog Devices ADL5960-EVALZ Evaluation Board and Kit facilitate the evaluation of the ADL5960 vector network analyzer (VNA) front-end IC. The ADL5960 10MHz to 20GHz Network Analyzer Front End includes a bidirectional resistive bridge, downconversion mixers, programmable IF amplifiers and filters, and a versatile local oscillator (LO) interface.The ADI ADL5960-EVALZ evaluation board and kit offers printed circuit board (PCB) RF transmission lines with 50Ω controlled impedance on Rogers RO3003 low-loss substrate material.
Features
- Full-featured evaluation board for the ADL5960
- Integrated bidirectional bridge measures forward and reverse coupled signal
Required Equipment
- Power supply
- 1x or 2x RF signal generators
- Spectrum analyzer or oscilloscope
- DC2026C (Linduino One) board (included in the ADL5960-KITEVALZ kit)
- Experimental impedances such as open, short, and load
Additional Resources
Layout
Basic Test Setup
Đã phát hành: 2023-10-10
| Đã cập nhật: 2023-10-17